nVent SCHROFF 30818 Series Aluminium Front Panel 128.4 mm x 106.3mm
- RS Stock No.:
- 287-9859
- Distrelec Article No.:
- 152-63-744
- Mfr. Part No.:
- 30818289
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$15.21
(exc. GST)
$16.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.21 |
*price indicative
- RS Stock No.:
- 287-9859
- Distrelec Article No.:
- 152-63-744
- Mfr. Part No.:
- 30818289
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Panel | |
| Width | 106.3mm | |
| Material | Aluminium | |
| Height | 128.4mm | |
| Series | 30818 | |
| Standards/Approvals | IEC 60297-3-101, IEEE 1101.1/10 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Panel | ||
Width 106.3mm | ||
Material Aluminium | ||
Height 128.4mm | ||
Series 30818 | ||
Standards/Approvals IEC 60297-3-101, IEEE 1101.1/10 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff front panel is anodized with untreated edges and is unshielded, providing a sleek and minimalist appearance while offering no electromagnetic interference (EMI) shielding. This panel is suitable for applications where shielding is not re
RoHS compliant
Rack height 3U
Related links
- nVent SCHROFF 30818 Series Aluminium Front Panel 128.4 mm x 30.1mm
- nVent SCHROFF 30818 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 40.3mm
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 30.1mm
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 141.9mm
- nVent SCHROFF 20818 Series Aluminium Front Panel 128.4 mm x 60.6mm
- nVent SCHROFF 20818 Series Aluminium Front Panel 128.4 mm x 35.2mm
- nVent SCHROFF 30118 Series Aluminium Front Panel 128.4 mm x 19.98mm
- nVent SCHROFF 20817 Series Aluminium Front Panel 128.4 mm x 20mm
