nVent SCHROFF 30118 Series Aluminium Front Panel 128.4 mm x 19.8mm

Subtotal (1 unit)*

$14.91

(exc. GST)

$16.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.91

*price indicative

RS Stock No.:
287-9831
Distrelec Article No.:
152-64-866
Mfr. Part No.:
30118341
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Enclosure Accessory

Accessory Type

Front Panel

Width

19.8mm

Material

Aluminium

Height

128.4mm

Series

30118

Standards/Approvals

IEEE 1101.1/10, IEC 60297-3-101

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff flat front panel is unshielded and features D-Sub cut-outs for connectivity. This design offers simplicity and ease of access for connecting D-Sub components without electromagnetic interference shielding. It is suitable for applications

RoHS compliant

Rack height 3U

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy