nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 30.1mm

Subtotal (1 unit)*

$12.43

(exc. GST)

$13.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.43

*price indicative

RS Stock No.:
287-9841
Distrelec Article No.:
110-17-451
Mfr. Part No.:
30807482
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Enclosure Accessory

Accessory Type

Front Panel

Width

30.1mm

Material

Aluminium

Height

128.4mm

Series

30807

Standards/Approvals

IEC 60297-3-101, IEEE 1101.1/10

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff front panel is anodized and unshielded, featuring a screw assembly design. This configuration offers durability and a clean appearance while omitting electromagnetic interference (EMI) shielding. It is suitable for applications where shi

RoHS compliant

Rack height 3U

Each
$7.79
Each
$15.69
Each
$17.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy