Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 720 mm x 70mm

Subtotal (1 unit)*

$79.35

(exc. GST)

$87.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.35

*price indicative

RS Stock No.:
230-899
Mfr. Part No.:
113993 XSFD0608
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Tapped Strip

Product Type

Tapped Strip

Length

720mm

For Use With

Snap On Cover

Width

70mm

Material

Metal

Height

50mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton strip for snap-on cover is designed to enhance functionality and aesthetic appeal within the Eaton xEnergy Main LV switchgear range. This innovative product, crafted with precision, measures 650mm in height and 800mm in width, making it an ideal fit for various applications. Its grey metal construction not only ensures durability but also aligns with the modern design ethos prevalent in today's installation environments. With compliance to RoHS standards, it signifies Eaton's commitment to environmentally conscious manufacturing. The versatility of this component allows it to seamlessly integrate into electrical cabinets, thereby ensuring optimal operational safety and performance. Whether for new installations or retrofitting existing setups, this product stands out as an essential part of efficient electrical engineering solutions.

Crafted from high-quality metal for enhanced durability

RoHS compliance assures environmentally safe usage

Specifically designed for seamless integration into the Eaton xEnergy range

A grey colour finish that complements contemporary design

Lightweight construction for easier handling during installation

Designed to support versatile enclosure building applications

Facilitates improved functionality of LV switchgear systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy