RS Better World
Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 1.8 m x 1.8 m x 1m
- RS Stock No.:
- 285-5658
- Mfr. Part No.:
- NSYSFND1810T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,973.29
(exc. GST)
$5,470.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,973.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5658
- Mfr. Part No.:
- NSYSFND1810T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plain Door | |
| Product Type | Plain Door | |
| Length | 1.8m | |
| For Use With | Panelset Sfn | |
| Width | 1m | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plain Door | ||
Product Type Plain Door | ||
Length 1.8m | ||
For Use With Panelset Sfn | ||
Width 1m | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT SFN Glazed Door is designed for electrical enclosures with dimensions of H1800mm x W1000mm. It features Security glass and sheet steel construction, a lock with handle, a 5 mm double bar insert, a locking bar system with 4 points, and 4 hinges. The door has a grey colour finish (RAL 7035) with an epoxy-polyester powder surface finish, making it durable and stylish.
Security glass and sheet steel construction for durability
Lock with handle and 5 mm double bar insert for security
4 hinges and 4 locking bar catches for easy installation
Grey colour finish (RAL 7035) with epoxy-polyester powder surface finish for a sleek look
Reversible external transparent door with IK08 degree of protection for versatility and safety
Set includes 1 door, 1 lock, 1 locking bar system, and 4 hinges for comprehensive installation
Related links
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 400mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 500mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1800 mm x 1.8 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 800mm
