RS Better World

Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 1.8 m x 1.8 m x 800mm

Subtotal (1 unit)*

$1,136.53

(exc. GST)

$1,250.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,136.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5665
Mfr. Part No.:
NSYSFND188
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Door

Accessory Type

Plain Door

Length

1.8m

For Use With

Panelset Sfn

Width

800mm

Material

Steel

Height

1.8m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

RoHS, REACH

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric high-quality door designed for electrical enclosures. With a grey colour and a surface finish of epoxy-polyester powder, this door is both durable and aesthetically pleasing. It comes with a 5 mm double bar lock for added security and has a maximum load capacity of 60 kg/m². The door is reversible, making it adaptable to different door opening sides. With an IK10 degree of protection, this door ensures the safety of your electrical equipment.

Comes with a 5 mm double bar lock for added security

Reversible door opening side for flexibility

IK10 degree of protection for safety of electrical equipment

Maximum load capacity of 60 kg/m² for durability and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy