Fibox EKUH Series Polycarbonate Cabinet Base for Use with EK enclosures 560 mm x 560 mm x 380mm
- RS Stock No.:
- 280-5495
- Mfr. Part No.:
- EKUH base
- Brand:
- Fibox
Subtotal (1 pack of 2 units)*
$591.33
(exc. GST)
$650.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $295.665 | $591.33 |
*price indicative
- RS Stock No.:
- 280-5495
- Mfr. Part No.:
- EKUH base
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Base Element | |
| Accessory Type | Cabinet Base | |
| Length | 560mm | |
| For Use With | EK enclosures | |
| Width | 380mm | |
| Material | Polycarbonate | |
| Height | 560mm | |
| Series | EKUH | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Base Element | ||
Accessory Type Cabinet Base | ||
Length 560mm | ||
For Use With EK enclosures | ||
Width 380mm | ||
Material Polycarbonate | ||
Height 560mm | ||
Series EKUH | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
EKUH
The Fibox base with dimension 560 x 380 x 150 mm, it is used with EK enclosures.
Totally insulated
UL 746C UV resistance
Related links
- Fibox EKUM Series Polycarbonate Cabinet Base for Use with EK enclosures 560 mm x 560 mm x 380mm
- Fibox EKUN Series Polycarbonate Cabinet Base for Use with EK enclosures 560 mm x 560 mm x 380mm
- Fibox EKTH Series Polycarbonate Cabinet Base for Use with EK enclosures 560 mm x 560 mm x 280mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 560 mm x 560 mm x 380mm
- Fibox PC Series ABS Enclosure for Use with Enclosures 560 mm x 560 mm x 380mm
- Fibox EKU Series Polycarbonate Cover 560 mm x 560 mm x 380mm
- Fibox EKT Series Polycarbonate Cover for Use with EK enclosures 560 mm x 560 mm x 280mm
- Fibox PC Series ABS Enclosure for Use with Enclosures 560 mm x 560 mm x 280mm
