Fibox EKOE Series Polycarbonate Cabinet Base for Use with EK enclosures 280 mm x 280 mm x 280mm
- RS Stock No.:
- 280-5485
- Mfr. Part No.:
- EKOE base
- Brand:
- Fibox
Subtotal (1 pack of 4 units)*
$602.53
(exc. GST)
$662.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $150.633 | $602.53 |
*price indicative
- RS Stock No.:
- 280-5485
- Mfr. Part No.:
- EKOE base
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Cabinet Base | |
| Product Type | Base Element | |
| Length | 280mm | |
| For Use With | EK enclosures | |
| Width | 280mm | |
| Material | Polycarbonate | |
| Height | 280mm | |
| Series | EKOE | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Cabinet Base | ||
Product Type Base Element | ||
Length 280mm | ||
For Use With EK enclosures | ||
Width 280mm | ||
Material Polycarbonate | ||
Height 280mm | ||
Series EKOE | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
EKOE
The Fibox base with dimension 280 x 280 x 100 mm, it is used with EK enclosures.
Totally insulated
UL 746C UV resistance
Related links
- Fibox EKOE Series Polycarbonate Enclosure for Use with EK enclosures 280 mm x 280 mm x 280mm
- Fibox EKJB Series Polycarbonate Cabinet Base for Use with EKJ Enclosures 280 mm x 280 mm x 190mm
- Fibox EKPL Series Polycarbonate Cabinet Base for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKPG Series Polycarbonate Cabinet Base for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKPE Series Polycarbonate Cabinet Base for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKTH Series Polycarbonate Cabinet Base for Use with EK enclosures 560 mm x 560 mm x 280mm
- Fibox EKO Series Polycarbonate Cover for Use with EK enclosures 280 mm x 280 mm x 280mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 280 mm x 280 mm x 280mm
