Fibox EKUN Series Polycarbonate Cabinet Base for Use with EK enclosures 560 mm x 560 mm x 380mm

Subtotal (1 pack of 2 units)*

$437.74

(exc. GST)

$481.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$218.87$437.74

*price indicative

RS Stock No.:
280-5498
Mfr. Part No.:
EKUN base
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Accessory Type

Cabinet Base

Product Type

Base Element

Length

560mm

For Use With

EK enclosures

Width

380mm

Material

Polycarbonate

Height

560mm

Series

EKUN

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI

EKUN


The Fibox base with dimension 560 x 380 x 150 mm, it is used with EK enclosures.

Totally insulated

UL 746C UV resistance

Each (In a Pack of 2)
$219.47
Each (In a Pack of 4)
$208.308
Each (In a Pack of 2)
$219.47
Each (In a Pack of 4)
$114.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy