Fibox FP Series Aluminium Front Panel for Use with Enclosures 168 mm x 268 mm x 168mm
- RS Stock No.:
- 288-1004
- Distrelec Article No.:
- 303-71-292
- Mfr. Part No.:
- FP A 23 frontplate
- Brand:
- Fibox
Subtotal (1 unit)*
$52.09
(exc. GST)
$57.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.09 |
*price indicative
- RS Stock No.:
- 288-1004
- Distrelec Article No.:
- 303-71-292
- Mfr. Part No.:
- FP A 23 frontplate
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Front Plate | |
| Accessory Type | Front Panel | |
| Length | 268mm | |
| For Use With | Enclosures | |
| Width | 168mm | |
| Material | Aluminium | |
| Height | 168mm | |
| Series | FP | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Front Plate | ||
Accessory Type Front Panel | ||
Length 268mm | ||
For Use With Enclosures | ||
Width 168mm | ||
Material Aluminium | ||
Height 168mm | ||
Series FP | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox front plate swing to out door is made of aluminium.
Non insulated
Related links
- Fibox FP Series Plastic Front Plate 700 mm x 700 mm x 500mm
- Fibox FP Series Plastic Front Plate 300 mm x 300 mm x 200mm
- Fibox FP Series Plastic Front Plate 800 mm x 800 mm x 600mm
- Fibox FP Series Plastic Front Plate 500 mm x 500 mm x 400mm
- Fibox FP Series Plastic Front Plate 1000 mm x 1 m x 800mm
- Fibox FP Series Plastic Front Plate 580 mm x 600 mm x 400mm
- Fibox FP Series Plastic Front Plate 300 mm x 400 mm x 300mm
- Fibox Light Grey Aluminium Front Panel 289 mm 189mm
