HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 04 x 77 mm x 15mm
- RS Stock No.:
- 276-5417
- Mfr. Part No.:
- DKTS04
- Brand:
- HENSEL
Subtotal (1 unit)*
$10.05
(exc. GST)
$11.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.05 |
*price indicative
- RS Stock No.:
- 276-5417
- Mfr. Part No.:
- DKTS04
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | DIN Rail | |
| Accessory Type | DIN Rail | |
| Length | 77mm | |
| For Use With | DK / KF / EB 04 | |
| Width | 15mm | |
| Material | Steel | |
| Series | DK | |
| Standards/Approvals | EN 60715 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type DIN Rail | ||
Accessory Type DIN Rail | ||
Length 77mm | ||
For Use With DK / KF / EB 04 | ||
Width 15mm | ||
Material Steel | ||
Series DK | ||
Standards/Approvals EN 60715 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HENSEL DIN rail is for the installation of terminal blocks.
With fixing screws
In accordance with EN 60715
Related links
- HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 02 x 67 mm x 15mm
- HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 10 x 147 mm x 35mm
- HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 02 x 71 mm x 35mm
- HENSEL DK TS 06 Series Steel DIN Rail for Use with DK / KF / EB 06 x 97 mm x 35mm
- HENSEL DK Series Steel DIN Rail for Use with DK / KF 16 x 175 mm x 35mm
- HENSEL Sheet Steel DIN Rail DIN Rail, 214 mm x 35mm x 35 mm
- HENSEL DK Series Terminal Block 1.5mm² 32A Clamp
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 130mm 130 mm
