HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 02 x 71 mm x 35mm

Subtotal (1 unit)*

$6.64

(exc. GST)

$7.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.64

*price indicative

RS Stock No.:
276-5425
Mfr. Part No.:
DKTS01
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

DIN Rail

Accessory Type

DIN Rail

Length

71mm

For Use With

DK / KF / EB 02

Width

35mm

Material

Steel

Series

DK

Standards/Approvals

EN 60715

Hazardous Area Certification

No

COO (Country of Origin):
DE
The HENSEL DIN rail is for the installation of terminal blocks.

With fixing screws

In accordance with EN 60715

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy