HENSEL DK Series Grey Polypropylene Terminal Box, IP66, 0 Terminals, 77 mm, 130mm 130 mm

Subtotal (1 unit)*

$46.65

(exc. GST)

$51.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.65

*price indicative

RS Stock No.:
276-5430
Mfr. Part No.:
DK0600U
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Terminal Box

Material

Polypropylene

Length

77mm

Width

130mm

Height

130mm

IP Rating

IP66

Number of Terminals

0

Colour

Grey

Hazardous Area Certification

No

Number of Ways

1

Current Rating

32A

Standards/Approvals

UL Subject 94, IEC 60695-2-11, IEC 60754-2, IEC 60670-22

Series

DK

COO (Country of Origin):
DE
Without terminals

With patented PE inlay to connect the armours of SWA cables

With elastic membranes, which can be removed for cable entry via cable glands, sealing range 9.0-21.0 mm

Lid fasteners sealable without accessories

Retaining strap and external brackets for wall fixing included

Colour: grey, RAL 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy