HENSEL Steel DIN Rail DIN Rail, 214 mm x 35mm x 35 mm
- RS Stock No.:
- 117-159
- Mfr. Part No.:
- DKTS50Q
- Brand:
- HENSEL
Subtotal (1 unit)*
$12.70
(exc. GST)
$13.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.70 |
*price indicative
- RS Stock No.:
- 117-159
- Mfr. Part No.:
- DKTS50Q
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | DIN Rail | |
| Length | 214mm | |
| Width | 35mm | |
| Height | 35mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| For Use With | DK 50, KF 50, EB 50 | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type DIN Rail | ||
Length 214mm | ||
Width 35mm | ||
Height 35mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
For Use With DK 50, KF 50, EB 50 | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Hensel DIN rail tailored for the lateral installation of terminal blocks, compatible with the DK 50, KF 50, and EB 50 series, provides a standardized solution for mounting. This rail facilitates the organized and secure placement of terminal blocks.
Degree of protection IP66 for durability in various environments
Includes fixing screws for easy installation
Compliant with EN 60715 standards for quality assurance
Related links
- HENSEL Sheet Steel DK TS 25 DIN Rail, 168 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 35 Q DIN Rail, 186 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 50 DIN Rail, 314 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 35 DIN Rail, 256 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 25 DIN Rail, 218 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 16 Q DIN Rail, 120 mm x 35mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 214 mm x 7.5mm x 35 mm
- HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 02 x 71 mm x 35mm
