- RS Stock No.:
- 276-5416
- Mfr. Part No.:
- DK TS 02
- Brand:
- HENSEL
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7.74
(exc. GST)
$8.51
(inc. GST)
Units | Per unit |
1 + | $7.74 |
- RS Stock No.:
- 276-5416
- Mfr. Part No.:
- DK TS 02
- Brand:
- HENSEL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The HENSEL DIN rail is for the installation of terminal blocks.
With fixing screws
In accordance with EN 60715
In accordance with EN 60715
Specifications
Attribute | Value |
---|---|
Type | DIN Rail |
Length | 67mm |
For Use With | DK / KF / EB 02 |
Width | 15mm |
Material | Steel |
Dimensions | 67x15x5.5mm |
Series | DK |
Related links
- Nordic Semiconductor nRF9160 DK Development kit nRF9160...
- HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 04, 77x15x5.5mm
- HENSEL DK Series Steel DIN Rail for Use with DK / KF 16, 175x35x7.5mm
- HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 10, 147x35x7.5mm
- HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 06, 97x35x7.5mm
- ams OSRAM AS6212 Development Kit for AS6212-DK AS6212-DK
- Nordic Semiconductor nRF52833 DK nRF52833 Development Kit for...
- Rittal DK Series Plastic Assembly Tool for Use with DK Series