HENSEL DK Series Terminal Block, 5-Way, 1.5mm², 6 mm² Wire, 32A Clamp

Subtotal (1 unit)*

$11.57

(exc. GST)

$12.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.57

*price indicative

RS Stock No.:
276-5448
Mfr. Part No.:
DKKL04
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Terminal Block

Number of Ways

5

Current

32A

Wire Size

1.5mm², 6mm²

Contact Material

Copper

Material

Polyamide

Voltage

690V

Series

DK

Cable CSA

4mm²

Colour

Grey

Termination Type

Clamp

Standards/Approvals

DIN EN 60998-2-1

Hazardous Area Certification

No

COO (Country of Origin):
DE
The HENSEL terminal is for installation in cable junction boxes via terminal support.

Terminal with 2 clamping units per pole

Dismantling length 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy