nVent HOFFMAN HHI Series Aluminium Hinge for Use with Aluminium Terminal Boxes 25 mm x 14 mm x 32mm
- RS Stock No.:
- 270-1448
- Distrelec Article No.:
- 302-41-912
- Mfr. Part No.:
- HHI02
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
$126.32
(exc. GST)
$138.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $63.16 | $126.32 |
*price indicative
- RS Stock No.:
- 270-1448
- Distrelec Article No.:
- 302-41-912
- Mfr. Part No.:
- HHI02
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Hinge | |
| Accessory Type | Hinge | |
| Length | 14mm | |
| For Use With | Aluminium Terminal Boxes | |
| Width | 32mm | |
| Material | Aluminium | |
| Height | 25mm | |
| Series | HHI | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Hinge | ||
Accessory Type Hinge | ||
Length 14mm | ||
For Use With Aluminium Terminal Boxes | ||
Width 32mm | ||
Material Aluminium | ||
Height 25mm | ||
Series HHI | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman hinges is using this accessory the cover can be hinged. The cover can be opened quickly, and the risk of loosing it becomes non-existent when using hinges on aluminium terminal boxes.
150° opening
Machining is required
- RS Stock No. 2855428
- Mfr. Part No. NSYCUACC017DG
Each
$997.08
- RS Stock No. 2701387
- Mfr. Part No. ECK02
Each (In a Pack of 2)
$107.575
- RS Stock No. 2701390
- Mfr. Part No. ECK03
Each (In a Pack of 2)
$107.44
- RS Stock No. 0275151
- Mfr. Part No. AWHD300
Each
$108.05
Related links
- nVent HOFFMAN AWHD Series 304 Stainless Steel Mounting Bracket for Use with Enclosure 32 mm x 50 mm x 32mm
- nVent HOFFMAN AWHD Series 304 Stainless Steel Mounting Bracket for Use with Enclosure 32 mm x 300 mm x 32mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 122 mm x 220 mm x 80 mm
- nVent HOFFMAN Galvanised Steel DIN Rail, 2 m x 32mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 80 mm x 120 mm x 56 mm
- nVent HOFFMAN BDR Series Galvanised Steel Terminal Box 500 mm x 500 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 200 mm x 400 mm x 120 mm












