nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box, IP66, IP69, 200 mm x 400 mm x 120 mm

Subtotal (1 unit)*

$950.40

(exc. GST)

$1,045.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$950.40

*price indicative

RS Stock No.:
275-284
Mfr. Part No.:
HDTB204012
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

200mm

External Depth

120mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66, IP69

Gland Plate

No

Mounting plate

Yes

External Width

400mm

Series

HDTB

Standards/Approvals

cULus-UL Listed, RoHS Status, CE

Hazardous Area Certification

No

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman nVent Hygienic Design Terminal Box is engineered for the rigorous demands of high sanitary environments, where equipment protection and cleanliness are paramount. With its robust AISI 304L stainless steel construction, this terminal box uniquely combines durability with an ease of maintenance that reduces downtime, enhancing productivity. Designed to prevent hygiene risks, it features a self draining profile and smooth finished surfaces, which facilitate thorough cleaning.

Offers a high protection degree with industry leading IP66 and IP69 ratings

Polished finish allows for an aesthetically pleasing appearance

Folded and seam welded structure ensures longevity and resilience

M8x18 mm earthing studs are conveniently located for secure grounding

Equipped with additional accessories options to streamline installation

Perfectly suited for industries where high sanitary conditions are essential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy