Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 780 mm x 210mm
- RS Stock No.:
- 285-5428
- Mfr. Part No.:
- NSYCUACC017DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$997.08
(exc. GST)
$1,096.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $997.08 |
*price indicative
- RS Stock No.:
- 285-5428
- Mfr. Part No.:
- NSYCUACC017DG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Filter | |
| Accessory Type | Air Filter | |
| Length | 780mm | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 210mm | |
| Material | Aluminium | |
| Height | 210mm | |
| Series | ClimaSys | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Filter | ||
Accessory Type Air Filter | ||
Length 780mm | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 210mm | ||
Material Aluminium | ||
Height 210mm | ||
Series ClimaSys | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric ClimaSys CU Aluminum Filter is a top-mounting cooling unit accessory designed for power ranging from 3200 W to 4000 W. It is made of high-quality aluminium material, ensuring durability and reliability for your cooling unit. With a net weight of 1.2 kg and dimensions of 780 mm width, 210 mm height, and 8 mm thickness, this filter is a perfect fit for your ClimaSys CU unit.
Aluminum filter designed for ClimaSys CU cooling unit
Compatible with power ratings of 3200 W and 4000 W
Made of high-quality aluminium material for durability
Net weight of 1.2 kg and dimensions of 780 mm (W) x 210 mm (H) x 8 mm (T)
Comes with a contractual warranty of 18 months for added peace of mind
Related links
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 580 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 280 mm x 150mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 470 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 380 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 150 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 320 mm x 320 mm x 320mm
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit 2 cm x 37.000 cm x
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit
