Phoenix Contact Aluminium Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- RS Stock No.:
- 121-928
- Mfr. Part No.:
- 1201028
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$7,573.33
(exc. GST)
$8,330.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1,514.666 | $7,573.33 |
*price indicative
- RS Stock No.:
- 121-928
- Mfr. Part No.:
- 1201028
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2000mm | |
| Width | 32mm | |
| Height | 2000mm | |
| DIN Rail Type | Unperforated | |
| Material | Aluminium | |
| Standards/Approvals | IEC/EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2000mm | ||
Width 32mm | ||
Height 2000mm | ||
DIN Rail Type Unperforated | ||
Material Aluminium | ||
Standards/Approvals IEC/EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Phoenix Contact Unperforated DIN rail is an aluminium rail with a G profile, designed to meet standards similar to EN 60715. It comes in a sleek silver color, perfect for various applications. The DIN rail is a reliable solution for mounting various components in control cabinets or industrial settings.
DIN rail made of High quality aluminium material for durability
Unperforated design allows for versatility in mounting components
G profile ensures stability and ease of installation
Silver color adds a sleek and professional look to installations
Complies with industry standards for secure and reliable performance
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Copper Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 2000 mm
- RS PRO Steel Unperforated DIN Rail, 500 mm x 32mm x 15 mm
- Phoenix Contact Aluminium Perforated DIN Rail, 2000 mm x 35mm x 8 mm
- Phoenix Contact Copper Unperforated DIN Rail, 2000mm x 32mm x 2000mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 15mm
- Phoenix Contact Copper Unperforated DIN Rail, 2000 mm x 35mm x 15 mm
