nVent HOFFMAN AWHD Series 304 Stainless Steel Mounting Bracket for Use with Enclosure 32 mm x 300 mm x 32mm
- RS Stock No.:
- 275-151
- Mfr. Part No.:
- AWHD300
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$108.05
(exc. GST)
$118.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.05 |
*price indicative
- RS Stock No.:
- 275-151
- Mfr. Part No.:
- AWHD300
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| Length | 300mm | |
| For Use With | Enclosure | |
| Width | 32mm | |
| Material | 304 Stainless Steel | |
| Height | 32mm | |
| Series | AWHD | |
| Standards/Approvals | EHEDG Standards | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
Length 300mm | ||
For Use With Enclosure | ||
Width 32mm | ||
Material 304 Stainless Steel | ||
Height 32mm | ||
Series AWHD | ||
Standards/Approvals EHEDG Standards | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Wall Mounted mounting bracket offers a hygienic solution for securing enclosures while maintaining cleanliness and compliance with EHEDG standards. Crafted from high quality AISI 304 stainless steel, it features a sleek brushed finish that ensures durability and an unpainted colour to seamlessly blend with various environments. The design facilitates an effective gap between the wall and the enclosure, allowing for thorough cleaning operations.
Material ensures long lasting durability and rust resistance
Facilitates easy cleaning with a designed gap between the wall and enclosure
Includes sealing washers to meet IP rating requirements
Compatible with a variety of installation settings and applications
Related links
- nVent HOFFMAN AWHD Series 304 Stainless Steel Mounting Bracket for Use with Enclosure 32 mm x 50 mm x 32mm
- nVent HOFFMAN SSTB Series 304 Stainless Steel Terminal Box 300 mm x 300 mm x 80 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 1425 mm x 810 mm x 300 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 600 mm x 800 mm x 300 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 1000 mm x 800 mm x 300 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 1200 mm x 800 mm x 300 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 1200 mm x 600 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 1225 mm x 810 mm x 300 mm
