Rittal DK Series Extension Kit for Use with Earth Rail

Subtotal (1 pack of 10 units)*

$76.68

(exc. GST)

$84.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$7.668$76.68

*price indicative

RS Stock No.:
265-1463
Mfr. Part No.:
7549000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Mounting Rail

Accessory Type

Extension Kit

For Use With

Earth Rail

Series

DK

Standards/Approvals

No

Hazardous Area Certification

No

The Rittal Extension kit for earth rail for system compatible expansion of the star earthing on the vertical potential equalisation rail.

Earthing leads has 500 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy