Rittal SK Series Extension Kit, 1.5m W, For Use With SK 3286850
- RS Stock No.:
- 228-9267
- Mfr. Part No.:
- 3286860
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $71.30
View bulk pricing optionsSubtotal (1 unit)*
$285.00
(exc. GST)
$313.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $285.00 | - |
| 5 - 9 | $270.74 | $71.30 |
| 10 + | $256.47 | $285.30 |
*price indicative
- RS Stock No.:
- 228-9267
- Mfr. Part No.:
- 3286860
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Extension Kit | |
| Series | SK | |
| Width | 1.5m | |
| Length | 1.5m | |
| Material | Plastic | |
| For Use With | SK 3286850 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Extension Kit | ||
Series SK | ||
Width 1.5m | ||
Length 1.5m | ||
Material Plastic | ||
For Use With SK 3286850 | ||
The Rittal extension kit for shallow air duct system 3286.850 for length compensation in the width, depth or height in enclosures. This kit includes 1500 mm long shallow duct and connecting piece.
It is made of flame resistant plastic
It is certified by EAC
Related links
- Rittal SK Series Air Duct System 1500 mm H 229mm W, For Use With SK 3209
- Rittal SK Series RAL 9005 Adapter SK 3359
- Rittal SK Series Black RAL 7035 Air Deflector
- Rittal SK Series Black RAL 7035 Air Deflector 3305
- Rittal SK Series Black RAL 7035 Air Deflector 3329
- Rittal SK Series Air Duct System 1500 mm H 229mm W 3387
- Rittal SK Series Ventilation Device for Use with All enclosure cooling units and air/water heat exchangers
- Rittal SK Series Filter Fan 240 V ac 230 m³/h Unimpeded 255 mm, 255 mm x
