Siemens 8GK Series Padlock Kit for Use with 8GK

Subtotal (1 unit)*

$52.69

(exc. GST)

$57.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.69

*price indicative

RS Stock No.:
203-3191
Mfr. Part No.:
8GK9561-0KK02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Lock Insert

Accessory Type

Padlock Kit

For Use With

8GK

Series

8GK

Standards/Approvals

EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Lock insert used for Semi-cylindrical profile.

35g net weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy