Rittal DK Series Copper Earth Rail for Use with TS, VX, VX IT 1.8 m x 1.545 m x 1.545m

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$295.61

(exc. GST)

$325.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$295.61-
5 - 9$280.825%
10 +$266.059%

*price indicative

RS Stock No.:
226-0372
Mfr. Part No.:
7546000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Earth Rail

Product Type

Earthing Kit

Length

1.545m

For Use With

TS, VX, VX IT

Width

1.545m

Material

Copper

Height

1.8m

Series

DK

Standards/Approvals

DIN EN 13 601, DIN EN 12 163

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal DK earth rail used for TS.The supplied earth conductors facilitate star earthling of the cable clamp straps in the patch panels. The earth terminals are fully adjustable.

It has 1545 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy