Rittal DK Series Plastic Accessory Kit for Use with Cable Deflection

Subtotal (1 pack of 20 units)*

$183.88

(exc. GST)

$202.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$9.194$183.88

*price indicative

RS Stock No.:
265-1374
Mfr. Part No.:
5502405
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Accessory Kit

Product Type

Cable Management Panel

For Use With

Cable Deflection

Material

Plastic

Series

DK

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal Cable manager for system compatible cable deflection while complying with minimal bending radii and to accommodate surplus cables and excess length.

Alternatively suitable for screw fastening

Simple assembly with tool free quick release fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy