Rittal DK Series Copper Earth Rail for Use with VX IT, VX, TS 2.2 m x 1.945 m x 1.945m
- RS Stock No.:
- 226-0374
- Distrelec Article No.:
- 304-23-300
- Mfr. Part No.:
- 7548000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $114.00
View bulk pricing optionsSubtotal (1 unit)*
$456.00
(exc. GST)
$501.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $456.00 | - |
| 5 - 9 | $433.20 | $114.00 |
| 10 + | $410.40 | $456.00 |
*price indicative
- RS Stock No.:
- 226-0374
- Distrelec Article No.:
- 304-23-300
- Mfr. Part No.:
- 7548000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Earth Rail | |
| Product Type | Earthing Kit | |
| Length | 1.945m | |
| For Use With | VX IT, VX, TS | |
| Width | 1.945m | |
| Material | Copper | |
| Height | 2.2m | |
| Series | DK | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Earth Rail | ||
Product Type Earthing Kit | ||
Length 1.945m | ||
For Use With VX IT, VX, TS | ||
Width 1.945m | ||
Material Copper | ||
Height 2.2m | ||
Series DK | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal DK earth rail used for TS.The supplied earth conductors facilitate star earthling of the cable clamp straps in the patch panels. The earth terminals are fully adjustable.
It has 1945 mm length
Related links
- Rittal DK Series Copper Earth Rail for Use with VX IT TS 800 mm x 545 mm x 545mm
- Rittal DK Series Copper Earth Rail for Use with TS VX IT 1800 mm x 1.545 m x 1.545m
- Rittal DK Series Busbar for Use with TS 8 VX IT, 1 Per Pack Piece(s) 2000 mm 3 m
- Rittal DK Series Steel Assembly Tool for Use with TS Roof Plate x 50 mm
- Rittal DK Series Steel, Plastic Air Baffle Plate for Use with Enclosures 1800 mm x 1.8 m x 800mm
- Rittal DK Series Polyvinyl Chloride Protector for Use with For Covering Sharp Edges of Cut-outs 11 mm x 10 m x 6mm
- Rittal TS Series Wood Protective Bar for Use with VX, TS x 1.09 m x 1.2m
- Rittal DK Series Plastic Strip for Use with Enclosure Panels, Gland Plates 38 mm x 2 m x 38mm
