Rittal DK Series Steel Quick Release Fastener for Use with Enclosure
- RS Stock No.:
- 263-3772
- Mfr. Part No.:
- 7115000
- Brand:
- Rittal
Subtotal (1 pack of 4 units)*
$44.58
(exc. GST)
$49.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $11.145 | $44.58 |
*price indicative
- RS Stock No.:
- 263-3772
- Mfr. Part No.:
- 7115000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Quick Release Fastener | |
| Product Type | Quick Release Fastener | |
| For Use With | Enclosure | |
| Material | Steel | |
| Series | DK | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Quick Release Fastener | ||
Product Type Quick Release Fastener | ||
For Use With Enclosure | ||
Material Steel | ||
Series DK | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Series DK Quick Release Fastener, For Use With Enclosure, Steel - 7115000
This quick release fastener is intended for use with enclosures, offering a secure and adaptable fastening solution. Constructed from durable steel, it is supplied in a pack of four, providing the necessary components for installation. Its innovative design allows for easy adjustments, making it suitable for various applications within the industrial sector.
Features & Benefits
• Provides a non-slip attachment for enhanced stability
• Infinitely adjustable to accommodate different appliance configurations
• Specifically designed for slotted component shelves
• Made from steel to ensure long-lasting durability
• The clear-chromated surface finish improves corrosion resistance
• Packaged in sets of four for convenient use
Applications
• Ideal for securing components within Rittal enclosures
• Applicable with component shelves in automation systems
• Suitable for electronic and mechanical assembly tasks
• Offers support in electrical enclosures for heavy-duty equipment
Will it fit in standard slotted shelf supports?
Yes, it is designed for slotted shelf support surfaces.
Is it suitable for outdoor applications?
While it features a corrosion-resistant finish, indoor use is recommended.
Can multiple fasteners be adjusted simultaneously?
Yes, the design allows for the simultaneous adjustment of multiple units.
- RS Stock No. 7284690
- Mfr. Part No. 52042000 DAE M12x1,5
1 Bag of 5
$168.71
- RS Stock No. 0655067
- Mfr. Part No. LVS04075
Each
$496.65
- RS Stock No. 2033191
- Mfr. Part No. 8GK9561-0KK02
Each
$52.69
Related links
- Rittal DK Series Sheet Steel Quick Release Fastener for Use with Enclosure x 482.6 mm x 482.6mm
- Rittal SZ Series Steel Quick Release Fastener for Use with Enclosure
- nVent SCHROFF 21101 Series Steel Quick Release Fastener for Use with Front Panel 6 mm x 16.7 mm x 7mm
- Rittal DK Series Steel Assembly Tool for Use with TS Roof Plate x 50 mm
- Rittal DK Series Steel, Plastic Air Baffle Plate for Use with Enclosures 1800 mm x 1.8 m x 800mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 700 mm x 700 mm
- Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 600 mm












