Rittal SZ Series Steel Quick Release Fastener for Use with Enclosure
- RS Stock No.:
- 265-1277
- Mfr. Part No.:
- 2819200
- Brand:
- Rittal
Subtotal (1 pack of 10 units)*
$311.75
(exc. GST)
$342.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $31.175 | $311.75 |
*price indicative
- RS Stock No.:
- 265-1277
- Mfr. Part No.:
- 2819200
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Quick Release Fastener | |
| Accessory Type | Quick Release Fastener | |
| For Use With | Enclosure | |
| Material | Steel | |
| Series | SZ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Quick Release Fastener | ||
Accessory Type Quick Release Fastener | ||
For Use With Enclosure | ||
Material Steel | ||
Series SZ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Fastening Bolt for mounting on base or plinth trim panels, side. The lockable fastening bolt allows the installation of cable clamp rails.
Zinc plated
Related links
- Rittal SZ Series Steel Quick Release Fastener for Use with Enclosure
- Rittal DK Series Steel Quick Release Fastener for Use with Enclosure
- nVent SCHROFF 21101 Series Steel Quick Release Fastener for Use with Front Panel 6 mm x 16.7 mm x 7mm
- Rittal DK Series Sheet Steel Quick Release Fastener for Use with Enclosure x 482.6 mm x 482.6mm
- Rittal SZ Series Steel Mounting Bracket for Use with Enclosure Type AX
- Rittal SZ Series Steel Bracket for Use with AE TP
- Rittal SZ Series Steel Mounting Clip for Use with Cable Ducts Mounting Angles
- Rittal SZ Series Steel Bracket for Use with Cable
