Rittal DK Series Steel Quick Release Fastener for Use with Enclosure x 482.6 mm x 482.6mm
- RS Stock No.:
- 263-3706
- Mfr. Part No.:
- 2090000
- Brand:
- Rittal
Subtotal (1 pack of 24 units)*
$77.76
(exc. GST)
$85.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
- Plus 216 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 24 + | $3.24 | $77.76 |
*price indicative
- RS Stock No.:
- 263-3706
- Mfr. Part No.:
- 2090000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Quick Release Fastener | |
| Accessory Type | Quick Release Fastener | |
| Length | 482.6mm | |
| For Use With | Enclosure | |
| Width | 482.6mm | |
| Material | Steel | |
| Thread Size | M5 | |
| Series | DK | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Quick Release Fastener | ||
Accessory Type Quick Release Fastener | ||
Length 482.6mm | ||
For Use With Enclosure | ||
Width 482.6mm | ||
Material Steel | ||
Thread Size M5 | ||
Series DK | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Series DK Quick Release Fastener, 482.6mm Length, Sheet Steel - 2090000
This quick release fastener by Rittal is a high-quality industrial fastening mechanism designed for efficient enclosure closure. It is made of durable sheet steel, ensuring a secure enclosure latch. It is part of the DK series and is suitable for use with enclosures.
Features & Benefits
• Fastens enclosure components within the 482.6mm mounting level
• Easy-to-use quick release mechanism for efficient operation
• Provides integral contacting for potential equalisation
• Preconfigured 1 U support with 3 cage nuts for convenient installation
• Supports multiple dismantling and reuse for flexibility
• Zinc-plated surface finish for durability
Applications
• Designed for use with enclosures in a variety of industries
• Ideal for securing high-traffic enclosures in automation, electronics, electrical, and mechanical sectors
Can it be reused for multiple installations?
Yes, the quick release fastener supports multiple dismantling and reuse, making it a cost-effective solution.
Will it fit standard EIA 310 attachments?
Yes, it comes with a preconfigured 1 U support with 3 cage nuts, including centre attachment to standard EIA 310 for easy installation.
Is it suitable for use with enclosures from other manufacturers?
The fastener has been tested within the tolerances of Rittal enclosures for 482.6mm fasteners. While it may work with enclosures from other manufacturers, compatibility cannot be assured.
Related links
- Rittal DK Series Steel Quick Release Fastener for Use with Enclosure
- Rittal DK Series Mounting Angle for Use with Flat Box 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Flat Box, 2 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Sheet Steel Wall Box Transparent Door, 625 mm x 600 mm x 600 mm
- Rittal DK Series Sheet Steel Bracket Kit for Use with LSA Installation
- Rittal DK Series Sheet Steel Bracket Mounting Adapter for Use with TE Series
- Rittal DK Series Sheet Steel for Use with Small Fibre-Optic Distributors E-2000, and E-2000 Duplex Couplings
