nVent SCHROFF 21101 Series Steel Quick Release Fastener for Use with Front Panel 6 mm x 16.7 mm x 7mm
- RS Stock No.:
- 284-3035
- Mfr. Part No.:
- 21101-847
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$203.70
(exc. GST)
$224.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.70 |
*price indicative
- RS Stock No.:
- 284-3035
- Mfr. Part No.:
- 21101-847
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Accessory Type | Quick Release Fastener | |
| Length | 16.7mm | |
| For Use With | Front Panel | |
| Width | 7mm | |
| Material | Steel | |
| Height | 6mm | |
| Colour | Pebble Grey | |
| Series | 21101 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Accessory Type Quick Release Fastener | ||
Length 16.7mm | ||
For Use With Front Panel | ||
Width 7mm | ||
Material Steel | ||
Height 6mm | ||
Colour Pebble Grey | ||
Series 21101 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Quarter-Turn Fastener comes with 1/4 rotary lock with defined stop.
Vibration and shake proof
Works with front Panels
Delivery quantity: 1 bag with 100 pieces
- RS Stock No. 2304954
- Mfr. Part No. 7072100
Each
$75.05
- RS Stock No. 0230596
- Mfr. Part No. 116211 XVTL-FITUP-5
Each
$130.97
- RS Stock No. 0229764
- Mfr. Part No. 116209 XVTL-FITUP-3
Each
$110.85
- RS Stock No. 2879843
- Mfr. Part No. 30807496
Each
$25.26
Related links
- nVent SCHROFF 21101 Series Aluminium Front Panel x 2.22 mm x 4.97mm
- nVent SCHROFF 21101 Series Steel Hardware Kit for Use with Front Panels x 5.9mm
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 10 Per Pack Piece(s)
- nVent SCHROFF 21101 Series, 10 Per Pack Piece(s) 97 mm 3.8mm
- nVent SCHROFF 21101 Series Screw for Use with Backplanes M6 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Test Adapters M2.5 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Cabinet 100 Per Pack Piece(s)












