nVent SCHROFF 20850 Series Plastic Carrying Handle for Use with Cases 25 mm x 230 mm x 25mm
- RS Stock No.:
- 255-3902
- Mfr. Part No.:
- 20850-249
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$46.55
(exc. GST)
$51.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.55 |
*price indicative
- RS Stock No.:
- 255-3902
- Mfr. Part No.:
- 20850-249
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Handle | |
| Accessory Type | Carrying Handle | |
| Length | 230mm | |
| For Use With | Cases | |
| Width | 25mm | |
| Material | Plastic | |
| Height | 25mm | |
| Mounting plate type | Slotted | |
| Series | 20850 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Handle | ||
Accessory Type Carrying Handle | ||
Length 230mm | ||
For Use With Cases | ||
Width 25mm | ||
Material Plastic | ||
Height 25mm | ||
Mounting plate type Slotted | ||
Series 20850 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification NO | ||
The nVent-Schroff's 20850 series is a universal strap handle that can be assembled to the side panel of cases. The length of handle strap is 230 mm and comes in grey colour.
Universal handle strap that work with cases
Flexible plastic
RoHS compliant
Related links
- nVent SCHROFF Handle for Use with Cases
- RS PRO Plastic Carrying Handle
- Schneider Electric Plastic Carrying Handle NSYATM27
- nVent SCHROFF Plastic Clip for Use with Extractor Handle
- nVent SCHROFF 10504 Series Handle for Use with Cases, 10 Per Pack Piece(s) 170 mm 22 mm
- nVent SCHROFF Plastic Rack Panel 270 mm 270 mm
- nVent SCHROFF Plastic Washer Set
- nVent SCHROFF Plastic Cable Organiser Cable Management Ring for Use with 19 in Cabinet 300 mm
