nVent SCHROFF Design Element for Use with 19 in Desktop Enclosure, 1 Per Pack Piece(s)
- RS Stock No.:
- 258-1769
- Mfr. Part No.:
- 20850-301
- Brand:
- nVent SCHROFF
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 258-1769
- Mfr. Part No.:
- 20850-301
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Fixing Kit | |
| Accessory Type | Design Element | |
| For Use With | 19 in Desktop Enclosure | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Finish | Powder Coated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Fixing Kit | ||
Accessory Type Design Element | ||
For Use With 19 in Desktop Enclosure | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Finish Powder Coated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
19" case - propac front panel
Design elements
Design elements give the case a unique look
Easy to retrofit
Front panels and plug-in modules
The following full front panels, covering the entire width of the case, fit the size of the front frame exactly
You can also build in a Schroff sub-front panel and plug-in modules into the propac case
Side plates then fit it to the frame
Related links
- nVent SCHROFF Design Element for Use with 19 in Desktop Enclosure, 1 Per Pack Piece(s)
- nVent SCHROFF CompacPRO Series Desktop Subrack Case for Use with Individual Electronic Components, 1 Per Pack Piece(s)
- nVent SCHROFF Assembly Screw Pack for Use with 19 in Cabinet M6 x 16 Thread, 50 Per Pack Piece(s)
- nVent SCHROFF CompacPRO Series Filler Angle for Use with Compac PRO Desktop Case 2 Per Pack Piece(s)
- nVent SCHROFF Carrying Handle for Use with 19 in Desktop Enclosure, 4 Per Pack Piece(s) 180 mm
- nVent SCHROFF PropacPRO Series Mounting Plate for Use with RatioPac Pro Desktop Case 1 Per Pack Piece(s) 431
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 20828 Series Front Handle for Use with Chassis, 2 Per Pack Piece(s)
