nVent HOFFMAN HMP Series Galvanised Steel Plate for Use with HALP Box, 230 x 400mm
- RS Stock No.:
- 275-341
- Mfr. Part No.:
- HMP2340E
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$134.11
(exc. GST)
$147.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.11 |
*price indicative
- RS Stock No.:
- 275-341
- Mfr. Part No.:
- HMP2340E
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Type | Plate | |
| Length | 230mm | |
| For Use With | HALP Box | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Dimensions | 230 x 400mm | |
| Series | HMP | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Type Plate | ||
Length 230mm | ||
For Use With HALP Box | ||
Width 400mm | ||
Material Galvanised Steel | ||
Dimensions 230 x 400mm | ||
Series HMP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Mounting Plate is an essential component designed specifically for HALP boxes, expertly crafted to streamline the assembly process. Made from 1.5 mm galvanized steel, this plate not only provides durability but also enhances the ease of component integration prior to installation. It facilitates efficient machining, allowing for quick adjustments and custom fittings.
Optimally sized for quick and efficient installation processes
Supports compatibility with a wide range of terminal box configurations
Supports compatibility with a wide range of terminal box configurations
Related links
- nVent HOFFMAN HMP Series Galvanised Steel Plate for Use with HALP Box, 230 x 330mm
- nVent HOFFMAN HMP Series Galvanised Steel Plate for Use with HALP Box, 230 x 600mm
- nVent HOFFMAN HMP Series Galvanised Steel Plate for Use with HALP Box, 80 x 250mm
- nVent HOFFMAN HMP Series Galvanised Steel Plate for Use with HALP Box, 80 x 125mm
- nVent HOFFMAN HMP Series Galvanised Steel Plate for Use with HALP Box, 80 x 175mm
- nVent HOFFMAN HMP Series Galvanised Steel Plate for Use with HALP Box, 160 x 160mm
- nVent HOFFMAN HMP Series Galvanised Steel Plate for Use with HALP Box, 54 x 140mm
- nVent HOFFMAN HMP Series Galvanised Steel Plate for Use with HALP Box, 160 x 560mm
