nVent SCHROFF 21100 Series Plastic Clip for Use with Extractor Handle x 20 mm x 1m
- RS Stock No.:
- 255-0752
- Mfr. Part No.:
- 21100-476
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-0752
- Mfr. Part No.:
- 21100-476
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Plug-In Unit Kit | |
| Accessory Type | Clip | |
| Length | 20mm | |
| For Use With | Extractor Handle | |
| Width | 1m | |
| Material | Plastic | |
| Colour | Black | |
| Mounting plate type | Slotted | |
| Series | 21100 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Plug-In Unit Kit | ||
Accessory Type Clip | ||
Length 20mm | ||
For Use With Extractor Handle | ||
Width 1m | ||
Material Plastic | ||
Colour Black | ||
Mounting plate type Slotted | ||
Series 21100 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's plug-In unit fixing clip for extractor handle.
Works with front panels
RoHS compliant
Related links
- nVent SCHROFF 21100 Series Polyamide Sleeve for Use with Front Panels x 15 mm x 6mm
- nVent SCHROFF 21100 Series Brass Sleeve for Use with Front Panels x 5.9 mm x 2.5mm
- nVent SCHROFF 21100 Series Stainless Steel Sleeve for Use with Front Panel x 6 mm x 8mm
- nVent SCHROFF 21100 Series Mounting Clip, 100 Per Pack Piece(s) 52 mm
- nVent SCHROFF 21100 Series Screw for Use with Front Panels 100 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Nut for Use with Front Panels 50 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Screw for Use with Varistar CP Novastar Eurorack 100
- nVent SCHROFF 21100 Series Nut for Use with Varistar CP Varistar Eurorack 50 Per
