ABB IS2 Series Steel Contact for Use with IS2 Enclosures, AM2 Cabinets 50 mm x 50mm
- RS Stock No.:
- 248-8412
- Mfr. Part No.:
- EV1145
- Brand:
- ABB
Subtotal (1 unit)*
$51.10
(exc. GST)
$56.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.10 |
*price indicative
- RS Stock No.:
- 248-8412
- Mfr. Part No.:
- EV1145
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connector Machine Guarding Accessory | |
| Accessory Type | Contact | |
| For Use With | IS2 Enclosures, AM2 Cabinets | |
| Width | 50mm | |
| Material | Steel | |
| Height | 50mm | |
| Mounting plate type | Kit Pre Assembled | |
| Series | IS2 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connector Machine Guarding Accessory | ||
Accessory Type Contact | ||
For Use With IS2 Enclosures, AM2 Cabinets | ||
Width 50mm | ||
Material Steel | ||
Height 50mm | ||
Mounting plate type Kit Pre Assembled | ||
Series IS2 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB 1 NO contact is suitable for AM2 cabinets and IS2 Enclosures for automation.
Made of pickled steel sheet
Related links
- ABB IS2-EV1144 Series Steel Contact for Use with AM2 Cabinets, IS2 Enclosures 0.05 mm x 50mm
- ABB IS2 Series Steel Cross Piece Rail 100 mm H IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel 689.5mm W for Use with AM2 Cabinets, IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 689.5mm W for Use with AM2 Cabinets, IS2 Enclosures
- ABB IS2 Series Pickled Steel Sheet Cable Holder for Use with Modular Boards - System Pro E Power 25 mm x 50 mm x 50mm
- ABB IS2 Series RAL 7035 Light Grey Steel 689.5mm W for Use with AM2 Cabinets, IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel 489.5mm W for Use with AM2 Cabinets, IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 489.5mm W for Use with AM2 Cabinets, IS2 Enclosures