ABB IS2 Series Pickled Steel Sheet Cable Holder for Use with Modular Boards - System Pro E Power 25 mm x 50 mm x 50mm
- RS Stock No.:
- 201-674
- Mfr. Part No.:
- 1STQ006627A0000
- Brand:
- ABB
Subtotal (1 unit)*
$351.13
(exc. GST)
$386.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.13 |
*price indicative
- RS Stock No.:
- 201-674
- Mfr. Part No.:
- 1STQ006627A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Holder | |
| Accessory Type | Cable Holder | |
| Length | 50mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 50mm | |
| Material | Pickled Steel Sheet | |
| Height | 25mm | |
| Series | IS2 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Holder | ||
Accessory Type Cable Holder | ||
Length 50mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 50mm | ||
Material Pickled Steel Sheet | ||
Height 25mm | ||
Series IS2 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for contemporary electrical systems, facilitating efficient power distribution in modular installations. With a focus on robust construction and reliable performance, it meets the demands of professional environments. This model combines practicality with advanced engineering for optimal functionality in various applications. Its modular design allows seamless installation across different configurations.
Modular design enhances versatility in installation options
Constructed from pickled steel sheet for durability
Pre-assembled for swift and hassle-free installation
Equipped with a 19-inch rack structure for compatibility
- RS Stock No. 0201673
- Mfr. Part No. 1STQ006605A0000
Each
$53.11
- RS Stock No. 0201964
- Mfr. Part No. 1STQ009137A0000
Each
$222.94
- RS Stock No. 0202305
- Mfr. Part No. 1STQ009293A0000
Each
$305.43
- RS Stock No. 0203538
- Mfr. Part No. 1STQ002088B0000
Each
$930.18
Related links
- ABB IS2 Series Pickled Steel Sheet Cable Holder for Use with Modular Boards - System Pro E Power 25 mm x 50 mm x 50mm
- ABB IS2 Series Steel Contact for Use with IS2 Enclosures, AM2 Cabinets 50 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 50 mm x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Screw for Use with Modular Boards - System Pro E Power 10 mm x 16 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 300 mm x











