ABB IS2 Series RAL 7035 Light Grey Steel, 199 mm H, 600mm W, 200 mm L, for Use with AM2 Cabinets, IS2 Enclosures For

Subtotal (1 unit)*

$99.20

(exc. GST)

$109.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.20

*price indicative

RS Stock No.:
248-9918
Mfr. Part No.:
EH2024K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Series

IS2

Number of Cutouts

1

Number of Modules

24

Width

600mm

Height

199mm

Length

200mm

Material

Steel

Colour

Light Grey

RAL Code

RAL 7035

For Use With

AM2 Cabinets, IS2 Enclosures For Automation

COO (Country of Origin):
IT
The ABB control and automation board comes with panel 24 DIN mod.

Width 489.5 mm

Height 199 mm

Length 12.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy