ABB IS2 Enclosures Series Steel Label Holder for Use with AM2 Cabinets, IS2 Enclosures For Automation 10 mm x 500 μm x
- RS Stock No.:
- 248-9934
- Mfr. Part No.:
- EH2129
- Brand:
- ABB
Subtotal (1 unit)*
$354.58
(exc. GST)
$390.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $354.58 |
*price indicative
- RS Stock No.:
- 248-9934
- Mfr. Part No.:
- EH2129
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Holder | |
| Accessory Type | Label Holder | |
| Length | 500μm | |
| For Use With | AM2 Cabinets, IS2 Enclosures For Automation | |
| Width | 525mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Light Grey, Orange | |
| Series | IS2 Enclosures | |
| Standards/Approvals | 1STC860113 Declaration of Conformity - CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Holder | ||
Accessory Type Label Holder | ||
Length 500μm | ||
For Use With AM2 Cabinets, IS2 Enclosures For Automation | ||
Width 525mm | ||
Material Steel | ||
Height 10mm | ||
Colour Light Grey, Orange | ||
Series IS2 Enclosures | ||
Standards/Approvals 1STC860113 Declaration of Conformity - CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB N°20 label holders 29 DIN mod is suitable for AM2 cabinets and IS2 enclosures for automation. Material used pickled steel sheet.
Width 525 mm
- RS Stock No. 2489933
- Mfr. Part No. EH2118
Each
$251.12
- RS Stock No. 2489915
- Mfr. Part No. EH1890
Each
$333.33
- RS Stock No. 2489947
- Mfr. Part No. EH3080
Each
$675.21
- RS Stock No. 2489964
- Mfr. Part No. EH5060
Each
$699.71
Related links
- ABB IS2-EH2118 Series Steel Label Holder for Use with AM2 Cabinets, IS2 Enclosures For Automation 10 mm x 0.5 mm x 525mm
- ABB IS2 Series RAL 7035 Light Grey Steel 489.5mm W for Use with AM2 Cabinets, IS2 Enclosures For
- ABB IS2-EV1144 Series Steel Contact for Use with AM2 Cabinets, IS2 Enclosures 0.05 mm x 50mm
- ABB IS2 Series RAL 7035 Light Grey Steel 689.5mm W for Use with AM2 Cabinets, IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel 689.5mm W for Use with AM2 Cabinets, IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel 489.5mm W for Use with AM2 Cabinets, IS2 Enclosures For
- ABB IS2-EH1890 Series Steel for Use with IS2 Enclosures For Automation, AM2 Cabinets 20 mm x 12 mm x 16mm
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 489.5mm W for Use with AM2 Cabinets, IS2 Enclosures











