ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 800 mm 480mm

Subtotal (1 unit)*

$590.79

(exc. GST)

$649.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$590.79

*price indicative

RS Stock No.:
248-8029
Mfr. Part No.:
EG1918
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Handle

No

Material

Aluminium

Width

480mm

Ventilated

No

Sub Type

3 AM2 Cabinet IS2 Enclosure for Automation

Shielding

Unshielded

Hinges

No

Standards/Approvals

CE

Length

800mm

COO (Country of Origin):
IT
The ABB control and automation board comes with aluminium panel for 19” rack frame-18HE.

Width 480 mm

Height 800 mm

Length 800 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy