ABB IS2 Series RAL 7035 Light Grey Steel Blind, 49 mm H, 60mm W, 600 mm L, for Use with AM2 Cabinets, IS2 Enclosures For
- RS Stock No.:
- 248-8033
- Mfr. Part No.:
- EH0562K
- Brand:
- ABB
Subtotal (1 unit)*
$88.32
(exc. GST)
$97.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.32 |
*price indicative
- RS Stock No.:
- 248-8033
- Mfr. Part No.:
- EH0562K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 60mm | |
| Height | 49mm | |
| Length | 600mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | AM2 Cabinets, IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 60mm | ||
Height 49mm | ||
Length 600mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With AM2 Cabinets, IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board with front panels for compartments.
Width 578.4 mm
Height 975 mm
Length 16 mm
Related links
- ABB IS2 Series RAL 7035 Light Grey Steel 489.5mm W for Use with AM2 Cabinets, IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel 489.5mm W for Use with AM2 Cabinets, IS2 Enclosures For
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 489.5mm W for Use with AM2 Cabinets, IS2
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 489.5mm W for Use with AM2 Cabinets, IS2
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 489.5mm W for Use with AM2 Cabinets, IS2
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 489.5mm W for Use with IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 489.5mm W for Use with IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 489.5mm W for Use with IS2 Enclosures For