Kingston 32 GB Industrial Grade MicroSDHC microSD, UHS-I, A1, Class 10, U3

Subtotal (1 unit)*

$369.97

(exc. GST)

$406.97

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 20 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +$369.97

*price indicative

RS Stock No.:
243-6490
Distrelec Article No.:
302-48-282
Mfr. Part No.:
SDCIT2/32GBSP
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

microSD

Memory Size

32GB

Memory Card Format

MicroSDHC

Series

SDCIT2

Speed Class Rating

UHS-I, A1, Class 10, U3

Industrial Grade

Yes

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

NAND Type

TLC

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Kingston Industrial micro SD card is designed and tested to withstand the most demanding environmental factors. With an operating temperature of -40°C to 85°C, it can operate normally even in extreme desert heat and sub-zero conditions. The card utilizes industry-leading pSLC mode to provide top transfer speeds of up to 100MB/s.

Capacity 32GB

Operating & storage temperature -40°C to 85°C

Voltage 3.3V

Strong ECC engine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy