ABB ZX Series Copper Bracket for Use with TriLine 140 mm x 70 mm x 140mm
- RS Stock No.:
- 237-6494
- Mfr. Part No.:
- 2CPX046601R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$320.55
(exc. GST)
$352.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $320.55 |
*price indicative
- RS Stock No.:
- 237-6494
- Mfr. Part No.:
- 2CPX046601R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Mounting Bracket | |
| Accessory Type | Bracket | |
| Length | 70mm | |
| For Use With | TriLine | |
| Width | 140mm | |
| Material | Copper | |
| Height | 140mm | |
| Series | ZX | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mounting Bracket | ||
Accessory Type Bracket | ||
Length 70mm | ||
For Use With TriLine | ||
Width 140mm | ||
Material Copper | ||
Height 140mm | ||
Series ZX | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB ZX645P20 clamp BB holder suitable for ZX enclosure. The material used for the clamp is copper.
Product net weight 2.267 kg
- RS Stock No. 2731096
- Mfr. Part No. CD712
Each
$4.89
- RS Stock No. 2865436
- Mfr. Part No. 69004130
Each
$4.83
- RS Stock No. 0127217
- Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$16.53
- RS Stock No. 0202387
- Mfr. Part No. 1STQ008121A0000
Each
$105.07
Related links
- ABB ZX Series Copper Bracket for Use with TriLine 140 mm x 70 mm x 140mm
- ABB ZX Series Copper Clamp for Use with TriLine 140 mm x 70 mm x 140mm
- ABB ZX Series Metal Screwdriver for Use with TriLine 140 mm x 75 mm x 140mm
- ABB ZX Series Metal Bracket for Use with Cross Profile 140 mm x 65 mm x 140mm
- ABB ZX Series Copper Bracket for Use with TriLine 50 mm x 145 mm x 50mm
- ABB ZX Series Copper Bracket for Use with TriLine 170 mm x 85 mm x 170mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 70 mm x 20mm
- ABB ZX Series Rubber Sleeve for Use with TriLine 40.5 mm x 70 mm x 40.5mm











