ABB RZ Series Rubber Flange for Use with TriLine 743 mm x 25 mm x 743mm

Subtotal (1 box of 1 unit)*

$186.82

(exc. GST)

$205.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$186.82

*price indicative

RS Stock No.:
237-6458
Mfr. Part No.:
2CPX046226R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Flange

Product Type

Flange

Length

25mm

For Use With

TriLine

Width

743mm

Material

Rubber

Height

743mm

Series

RZ

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB RZ66 cellular flange for modular board. The material used for the cellular flange is rubber.

Product net weight 0.957 kg

Length is 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy