ABB RZ Series Metal Bracket for Use with TriLine 40 mm x 750 mm x 40mm

Subtotal (1 box of 1 unit)*

$51.09

(exc. GST)

$56.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$51.09

*price indicative

RS Stock No.:
237-6405
Mfr. Part No.:
2CPX046067R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Bracket

Accessory Type

Bracket

Length

750mm

For Use With

TriLine

Width

40mm

Material

Metal

Height

40mm

Series

RZ

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB RZ42 bracket BB holder suitable for RZ enclosure. The material used for it is metal.

Product net weight 0.94 kg

Length is 750 mm

  • RS Stock No. 2376347
  • Mfr. Part No. 2CPX046008R9999
1 Box of 1
$72.86
  • RS Stock No. 2376354
  • Mfr. Part No. 2CPX046018R9999
1 Box of 1
$906.82
  • RS Stock No. 2376498
  • Mfr. Part No. 2CPX046613R9999
1 Box of 1
$74.36
  • RS Stock No. 2376332
  • Mfr. Part No. 2CPX045987R9999
1 Box of 1
$100.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy