ABB RZ Series Metal Hinge for Use with TriLine 160 mm x 55 mm x 160mm

Subtotal (1 box of 1 unit)*

$716.97

(exc. GST)

$788.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$716.97

*price indicative

RS Stock No.:
237-6336
Mfr. Part No.:
2CPX045993R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Hinge

Accessory Type

Hinge

Length

55mm

For Use With

TriLine

Width

160mm

Material

Metal

Height

160mm

Series

RZ

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB RZ9P4 hinge 180° for main distribution board. This hinges are suitable for RZ enclosure series.

Length is 55 mm

Weight is 0.81 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy