ABB RZ Series Voltage Supply for Use with TriLine 1 mm x 1 mm x 1mm

Subtotal (1 box of 1 unit)*

$72.86

(exc. GST)

$80.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$72.86

*price indicative

RS Stock No.:
237-6347
Mfr. Part No.:
2CPX046008R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Voltage Supply

Product Type

Enclosure Accessory

Length

1mm

For Use With

TriLine

Width

1mm

Height

1mm

Colour

Grey

Series

RZ

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB RZ5P4 plinth connection for main distribution board.

Length is 1210 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy