ABB RZ Series Rubber Seal for Use with TriLine 80 mm x 20 mm x 80mm

Subtotal (1 box of 1 unit)*

$24.71

(exc. GST)

$27.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$24.71

*price indicative

RS Stock No.:
237-6338
Mfr. Part No.:
2CPX045994R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Rubber Seal

Product Type

Protective Rubber Groove

Length

20mm

For Use With

TriLine

Width

80mm

Height

80mm

Series

RZ

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB RZ10P2 seal is used for double-wing doors.

Used for switchgear cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy