ABB RZ Series Metal Bracket for Use with TriLine 110 mm x 150 mm x 110mm
- RS Stock No.:
- 237-6339
- Mfr. Part No.:
- 2CPX045996R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$83.37
(exc. GST)
$91.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $83.37 |
*price indicative
- RS Stock No.:
- 237-6339
- Mfr. Part No.:
- 2CPX045996R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Mounting Bracket | |
| Accessory Type | Bracket | |
| Length | 150mm | |
| For Use With | TriLine | |
| Width | 110mm | |
| Material | Metal | |
| Height | 110mm | |
| Series | RZ | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mounting Bracket | ||
Accessory Type Bracket | ||
Length 150mm | ||
For Use With TriLine | ||
Width 110mm | ||
Material Metal | ||
Height 110mm | ||
Series RZ | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB RZ32P2 external fastening bracket for main distribution board. The material used for it is metal and its suitable for RZ series.
Length is 150 mm
Weight is 0.179 kg
- RS Stock No. 2376349
- Mfr. Part No. 2CPX046011R9999
1 Box of 1
$308.08
- RS Stock No. 2376405
- Mfr. Part No. 2CPX046067R9999
1 Box of 1
$51.09
- RS Stock No. 2376305
- Mfr. Part No. 2CPX045957R9999
1 Box of 1
$320.55
- RS Stock No. 2376354
- Mfr. Part No. 2CPX046018R9999
1 Box of 1
$906.82
Related links
- ABB RZ Series Metal Bracket for Use with TriLine 40 mm x 750 mm x 40mm
- ABB RZ Series Metal Bracket for Use with TriLine 245 mm x 135 mm x 245mm
- ABB RZ Series Metal Bracket for Use with TriLine 52 mm x 207 mm x 52mm
- ABB RZ Series Metal Hinge for Use with TriLine 160 mm x 55 mm x 160mm
- ABB RZ Series Metal Nut for Use with TriLine 60 mm x 20 mm x 60mm
- ABB ZX Series Slide Nut for Use with TriLine 110 mm x 35 mm x 110mm
- ABB RN Series Enclosure Accessory for Use with TriLine 110 mm x 580 mm x 110mm
- ABB ZX Series Busbar Accessories for Use with TriLine 110 mm x 70 mm x 110mm











