ABB ZX Series Copper Spacer Roller for Use with TriLine 30 mm x 45 mm x 30mm

Subtotal (1 box of 1 unit)*

$74.18

(exc. GST)

$81.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$74.18

*price indicative

RS Stock No.:
237-6418
Mfr. Part No.:
2CPX046086R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Spacer Roller

Length

45mm

For Use With

TriLine

Width

30mm

Material

Copper

Height

30mm

Series

ZX

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB Spacer roller comes with a length, width and height of 45mm, 30mm and 230mm respectively.

Enclosure Type: ZX

Material copper

1 Box of 1
$36.83
1 Box of 1
$61.41
1 Box of 1
$88.89
1 Box of 1
$42.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy